Silicon Labs SI5338K-B02184-GM technical specifications.
| Package/Case | QFN |
| Frequency | 710MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Rail/Tube |
| Quiescent Current | 60mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI5338K-B02184-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.