High-performance clock generator IC featuring 10 outputs and supporting input frequencies from 10 to 750 MHz, with output frequencies up to 1028 MHz. Offers versatile output logic levels including CML, HCSL, LVCMOS, LVDS, and LVPECL, alongside crystal and LVCMOS input logic levels. Operates within a supply voltage range of 1.71 V to 3.47 V and a temperature range of -40 °C to 85 °C. Packaged in a 64-pin QFN EP with a maximum power dissipation of 1150 mW.
Silicon Labs Si5341A-D-GM technical specifications.
| Number of Outputs per Chip | 10 |
| Input Logic Level | Crystal|LVCMOS |
| Output Logic Level | CML|HCSL|LVCMOS|LVDS|LVPECL |
| Clock Input Frequency | 10 to 750MHz |
| Min Operating Supply Voltage | 1.71V |
| Max Operating Supply Voltage | 3.47V |
| Maximum Power Dissipation | 1150mW |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 64 |
| Package/Case | QFN EP |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Silicon Labs Si5341A-D-GM to view detailed technical specifications.
No datasheet is available for this part.