The SI5341A-D10654-GMR is an industrial-grade clock generator IC with a quad terminal position and a maximum operating temperature of 85 degrees Celsius. It operates within a supply voltage range of 1.71 to 1.89 volts and is packaged in a 64-terminal HVQCCN package measuring 9mm in width and length. The device is suitable for use in industrial environments, with a minimum operating temperature of -40 degrees Celsius.
Silicon Labs SI5341A-D10654-GMR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N64 |
| Width | 9 |
| Length | 9 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Silicon Labs SI5341A-D10654-GMR to view detailed technical specifications.
No datasheet is available for this part.