The SI5341B-B05200-GMR is an industrial-grade clock generator IC from Silicon Labs, designed for use in processor-specific applications. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 1.71V and 1.89V. The device features a 64-terminal quad package with a width and length of 9mm. It is suitable for use in industrial environments and meets the requirements of various applications.
Silicon Labs SI5341B-B05200-GMR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N64 |
| Width | 9 |
| Length | 9 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Silicon Labs SI5341B-B05200-GMR to view detailed technical specifications.
No datasheet is available for this part.