Processor-specific clock generator IC, operating from a nominal 1.8V supply (1.71V to 1.89V range). Features a maximum operating frequency of 350MHz and a CMOS output. Housed in a 64-terminal QFN package (9mm x 9mm), suitable for industrial temperature grades (-40°C to 85°C).
Silicon Labs SI5341B-D-GM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N64 |
| Width | 9 |
| Length | 9 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs SI5341B-D-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.