Silicon Labs SI5342-D-EVB technical specifications.
| Type | Evaluation Board |
| Supported Device | SI5342 |
| Supported Device Technology | Clock Generator and Synthesizer |
| Typical Oscillator Frequency | 48MHz |
| Interface Type | USB |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Silicon Labs SI5342-D-EVB to view detailed technical specifications.
No datasheet is available for this part.