This industrial-grade clock generator operates within a temperature range of -40 to 85 degrees Celsius. It features a quad terminal position and a 44-pin HVQCCN package. The device requires a supply voltage between 1.71 and 1.89 volts. It is designed for use with processor-specific applications and is categorized as a clock generator and synthesizer.
Silicon Labs SI5342A-BXXXXX-GMR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N44 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Silicon Labs SI5342A-BXXXXX-GMR to view detailed technical specifications.
No datasheet is available for this part.