The SI5342A-D09807-GM is an industrial-grade clock generator IC with a supply voltage range of 1.71 to 1.89V. It features 44 terminals and operates within a temperature range of -40 to 85 degrees Celsius. The device is packaged in a 7x7mm HVQCCN package and is suitable for use in clock and timing applications.
Silicon Labs SI5342A-D09807-GM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N44 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Silicon Labs SI5342A-D09807-GM to view detailed technical specifications.
No datasheet is available for this part.