The SI5344D-B05483-GMR is an industrial clock generator with a nominal supply voltage of 1.8V, operating within a temperature range of -40 to 85°C. It features 44 terminals in a quad terminal position and is packaged in a 7x7mm HVQCCN. This clock generator is designed for use in processor-specific applications, supporting clock frequencies and synthesis requirements.
Silicon Labs SI5344D-B05483-GMR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N44 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Silicon Labs SI5344D-B05483-GMR to view detailed technical specifications.
No datasheet is available for this part.