The SI5347B-BXXXXX-GMR is an industrial-grade clock generator IC with a quad terminal position and a JEDEC package code of S-XQCC-N64. It operates within a temperature range of -40 to 85 degrees Celsius and has a supply voltage of 1.71 to 1.89 volts. The device is available in a 9x9mm HVQCCN package type.
Silicon Labs SI5347B-BXXXXX-GMR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N64 |
| Width | 9 |
| Length | 9 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Silicon Labs SI5347B-BXXXXX-GMR to view detailed technical specifications.
No datasheet is available for this part.