Programmable PLL Clock Generator Dual 0.008MHz to 160MHz 20-Pin QFN EP Bulk
Silicon Labs SI5350A-B02707-GM technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Strip |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Silicon Labs SI5350A-B02707-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.