The SI5350A-B05427-GT is an industrial clock generator from Silicon Labs. It operates within a temperature range of -40C to 85C and has a nominal supply voltage of 1.8V. The device has 10 terminals and is packaged in a 10-pin TSSOP. It is designed for use in clock generator and processor-specific applications.
Silicon Labs SI5350A-B05427-GT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Silicon Labs SI5350A-B05427-GT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.