The SI5350A-BXXXXX-GM is a single circuit clock generator with a crystal input and a QFN package. It operates over a temperature range of -40°C to 85°C and is suitable for surface mount applications. This device features a PLL and is available in a rail/Tube packaging format with 75 units per package.
Silicon Labs SI5350A-BXXXXX-GM technical specifications.
| Package/Case | QFN |
| Input | Crystal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| Series | MultiSynth™ |
| RoHS | Not Compliant |
Download the complete datasheet for Silicon Labs SI5350A-BXXXXX-GM to view detailed technical specifications.
No datasheet is available for this part.