Silicon Labs SI5350A-BXXXXX-GTR technical specifications.
| Package/Case | MSOP |
| Input | Crystal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| Series | MultiSynth™ |
| RoHS | Not Compliant |
Download the complete datasheet for Silicon Labs SI5350A-BXXXXX-GTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.