Silicon Labs SI5351B-B02025-GM technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Strip |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI5351B-B02025-GM to view detailed technical specifications.
No datasheet is available for this part.