Surface mount clock generator IC featuring two circuits, capable of generating frequencies up to 200MHz. Operates from a 3.3V supply voltage with a wide temperature range of -40°C to 85°C. Includes Phase-Locked Loop (PLL) functionality for precise clock synthesis. Packaged in QFN for efficient board integration.
Silicon Labs SI5351B-B02073-GM technical specifications.
| Package/Case | QFN |
| Input | Clock |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI5351B-B02073-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.