The SI5351B-BXXXXX-GM is a single PLL clock generator with crystal input, operating over the -40°C to 85°C temperature range. It is packaged in a QFN-20 surface mount package. This device is part of Silicon Labs' MultiSynth series and is not RoHS compliant.
Silicon Labs SI5351B-BXXXXX-GM technical specifications.
| Package/Case | QFN |
| Input | Crystal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| Series | MultiSynth™ |
| RoHS | Not Compliant |
Download the complete datasheet for Silicon Labs SI5351B-BXXXXX-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.