Silicon Labs SI5365/66-EVB technical specifications.
| Evaluation Kit | Yes |
| Logic Function | Clock |
| Number of Outputs | 5 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI5365/66-EVB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.