The SI5369B-C-GQ is a 100-pin industrial temperature quad clock generator IC from Silicon Labs. It operates over a temperature range of -40 to 85 degrees Celsius. The device has a nominal supply voltage of 1.8V, with a minimum of 1.71V and a maximum of 1.89V. The IC has a maximum supply current of 435mA. It is packaged in a 14mm x 14mm HTFQFP, TQFP100 package type.
Silicon Labs SI5369B-C-GQ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 435 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs SI5369B-C-GQ to view detailed technical specifications.
No datasheet is available for this part.