Silicon Labs SI5374-EVB technical specifications.
| Frequency | 808MHz |
| Interface | I2C |
| Logic Function | Buffer, Receiver, Clock, Translator |
| Number of Outputs | 8 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI5374-EVB to view detailed technical specifications.
No datasheet is available for this part.