Silicon Labs SI5375B-A-GL technical specifications.
| Package/Case | BGA |
| Input | Clock |
| Max Frequency | 808MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.5V |
| Min Supply Voltage | 1.8V |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Package Quantity | 240 |
| Packaging | Tray |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DSPLL® |
| Supply Current | 870mA |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI5375B-A-GL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.