Silicon Labs SI5376-EVB technical specifications.
| Evaluation Kit | Yes |
| Frequency | 710MHz |
| Interface | I2C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tray |
| Series | Si5376 |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI5376-EVB to view detailed technical specifications.
No datasheet is available for this part.