Osc Pgm 10MHZ - 810MHZ SMD
Silicon Labs SI570ABB000419DG technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 419MHz |
| Frequency Stability | 20ppm |
| Height | 0.071inch |
| Length | 0.276inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 130mA |
| Mount | Surface Mount |
| Package Quantity | 25 |
| Packaging | Tray |
| Series | SI570 |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI570ABB000419DG to view detailed technical specifications.
No datasheet is available for this part.