Silicon Labs SI5XX-PROG-EVB technical specifications.
| Evaluation Kit | Yes |
| Frequency | 100kHz |
| Interface | I2C |
| Operating Supply Current | 230mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Si5xx |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI5XX-PROG-EVB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.