Silicon Labs SI7013EVB-UDP technical specifications.
| Data Bus Width | 32b |
| Interface | I2C, USB |
| Mount | Plug-In |
| Packaging | Box |
| Sensor Type | Temperature |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI7013EVB-UDP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.