Silicon Labs Si7013EVB-UDP-M3L1 technical specifications.
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Box |
| Sensor Type | Temperature |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs Si7013EVB-UDP-M3L1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.