Silicon Labs Si7015-A10-FM technical specifications.
| Accuracy | 4.5% |
| Package/Case | QFN |
| Interface | I2C |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 1.9V |
| Mount | Surface Mount |
| Output Type | Digital, I2C |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Resolution | 14b |
| Response Time | 18s |
| RoHS Compliant | No |
| Sensor Type | Temperature |
| RoHS | Not Compliant |
Download the complete datasheet for Silicon Labs Si7015-A10-FM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.