The SI7015-A10-GMR is a temperature sensor with an accuracy of 4.5% and a response time of 18 seconds. It operates over a temperature range of -40°C to 85°C and is packaged in a QFN package for surface mount applications. The device is not RoHS compliant and is available on cut tape.
Checking distributor stock and pricing after the page loads.
| Accuracy | 4.5% |
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Type | I2C |
| Packaging | Cut Tape |
| Response Time | 18s |
| RoHS Compliant | No |
| Sensor Type | Temperature |
| RoHS | Not Compliant |