The Si7015-A20-GM1R is a humidity and temperature sensor with a 14-bit resolution. It operates over a temperature range of -40°C to 85°C and can be supplied with a voltage between 1.9V and 3.6V. The sensor provides digital output and has a typical operating supply voltage of 2.5V or 3.3V. It is packaged in a QFN EP package with 24 pins.
Silicon Labs Si7015-A20-GM1R technical specifications.
| Interface Type | Serial (I2C) |
| Function | Humidity/Temperature Sensor |
| Resolution | 14bit |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±3%RH/±0.5°C |
| Output Type | Digital |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 1.9V |
| Typical Operating Supply Voltage | 2.5|3.3V |
| Pin Count | 24 |
| Package/Case | QFN EP |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Silicon Labs Si7015-A20-GM1R to view detailed technical specifications.
No datasheet is available for this part.