The Si7020-A10-YMR is an I2C humidity and temperature sensor with 14-bit resolution, operating over a temperature range of -40°C to 125°C. It provides digital output and is powered by a supply voltage between 1.9V and 3.6V. The sensor is packaged in a 6-pin DFN EP package, suitable for surface mount applications.
Silicon Labs Si7020-A10-YMR technical specifications.
| Interface Type | Serial (I2C) |
| Function | Humidity/Temperature Sensor |
| Resolution | 14bit |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±4%/±0.4°C |
| Output Type | Digital |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 1.9V |
| Typical Operating Supply Voltage | 2.5|3.3V |
| Pin Count | 6 |
| Package/Case | DFN EP |
| Package Family Name | DFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Silicon Labs Si7020-A10-YMR to view detailed technical specifications.
No datasheet is available for this part.