Humidity/Temperature Sensor Digital Serial (I2C) Automotive 6-Pin DFN EP T/R
Silicon Labs SI7021-A20-YM0R technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 1.9 |
| Supply Voltage-Max | 3.6 |
| Number of Bits | 14 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs SI7021-A20-YM0R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.