Silicon Labs Si7204-B-00-FV technical specifications.
| Magnetic Type | Latch |
| Minimum Magnetic Sensor Release Point | 11Gs |
| Typical Magnetic Sensor Hysteresis | 18Gs |
| Maximum Magnetic Sensor Operating Point | 11Gs |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Min Operating Supply Voltage | 1.71V |
| Typical Operating Supply Voltage | 1.8|2.5|3.3|5V |
| Pin Count | 5 |
| Package/Case | SOT-23 |
| Package Family Name | SOT-23 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Silicon Labs Si7204-B-00-FV to view detailed technical specifications.
No datasheet is available for this part.