The Si7210-B-03-IV is a linear latching omnipolar Hall effect sensor with a 5-pin SOT-23 package. It operates over a supply voltage range of 1.7 to 5.5 volts and a temperature range of -40 to 125 degrees Celsius. The sensor has a typical magnetic sensor hysteresis of 4 and a maximum operating magnetic sensor point of 11. It is suitable for use in applications requiring a linear latching omnipolar Hall effect sensor.
Silicon Labs Si7210-B-03-IV technical specifications.
| Magnetic Type | Latch |
| Minimum Magnetic Sensor Release Point | 2Gs |
| Typical Magnetic Sensor Hysteresis | 4Gs |
| Maximum Magnetic Sensor Operating Point | 11Gs |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 1.7V |
| Typical Operating Supply Voltage | 1.8|2.5|3.3|5V |
| Pin Count | 5 |
| Package/Case | SOT-23 |
| Package Family Name | SOT-23 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Silicon Labs Si7210-B-03-IV to view detailed technical specifications.
No datasheet is available for this part.