Silicon Labs Si8220-B-IP technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.2W |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 6.5V |
| Number of Channels | 1 |
| Output Current | 2.5A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.2W |
| Propagation Delay | 50ns |
| RoHS Compliant | No |
| Supply Current | 1.4mA |
| RoHS | Not Compliant |
Download the complete datasheet for Silicon Labs Si8220-B-IP to view detailed technical specifications.
No datasheet is available for this part.