Peripheral driver IC featuring a buffer/inverter configuration with 2.5A high-level output current and 1.5A low-level output current. Operates across a wide temperature range from -40°C to 125°C, with a supply voltage range of 6.5V to 24V. This SOIC-packaged component offers a 2.5A maximum output current and 1.2W power dissipation. Includes CSA, VDE, and UR approvals, and is part of an automotive AEC-Q100 series.
Silicon Labs SI8220BD-A-IS technical specifications.
| Approvals | CSA, VDE, UR |
| Package/Case | SOIC |
| Fall Time | 20ns |
| High Level Output Current | 2.5A |
| Low Level Output Current | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 1.2W |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 6.5V |
| Number of Channels | 1 |
| Number of Drivers | 2 |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Voltage | 100mV |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.2W |
| Propagation Delay | 80ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Automotive, AEC-Q100 |
| Supply Current | 50mA |
| Weight | 0.001764oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Silicon Labs SI8220BD-A-IS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.