Silicon Labs SI8220CD-A-IS technical specifications.
| Approvals | CSA, VDE, UR |
| Package/Case | SOIC |
| High Level Output Current | 2.5A |
| Low Level Output Current | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 1.2W |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 6.5V |
| Number of Channels | 1 |
| Output Current | 2.5A |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.2W |
| Propagation Delay | 80ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Automotive, AEC-Q100 |
| Supply Current | 1.4mA |
| Weight | 0.001764oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Silicon Labs SI8220CD-A-IS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.