Automotive-grade optocoupler with open-collector gate driver output, operating from 6.5V to 24V supply. Features a 1500V isolation rating and an 8-pin SOIC package (R-PDSO-G8) with dual terminal positions. Designed for buffer or inverter-based peripheral driver applications, this component functions across an extended temperature range of -40°C to 125°C and meets AEC-Q100 screening standards.
Silicon Labs SI8220DB-D-IS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 6.5 |
| Supply Voltage-Max | 24 |
| Screening Level | AEC-Q100 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs SI8220DB-D-IS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.