Silicon Labs SI8230AB-B-IS technical specifications.
| Approvals | CSA, VDE, UR, CQC |
| Package/Case | SOIC |
| High Level Output Current | 500mA |
| Low Level Output Current | 250mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 1.2W |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 6.5V |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Propagation Delay | 60ns |
| Pulse Width Distortion (PWD) | 5.6ns |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8230AB-B-IS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.