Dual-channel peripheral driver IC featuring 5kV isolation voltage, 4A peak output current, and 60ns propagation delay. Operates from a 6.5V to 24V supply, with 500mA high-level and 250mA low-level output current. Includes PWM input, 20ns fall time, and 5.6ns pulse width distortion. This SOIC-16 packaged component is RoHS compliant, AEC-Q100 qualified, and suitable for automotive applications.
Silicon Labs SI8231AB-B-IS1 technical specifications.
| Approvals | CSA, VDE, UR, CQC |
| Package/Case | SOIC |
| Fall Time | 20ns |
| Height | 1.25mm |
| High Level Output Current | 500mA |
| Isolation Voltage | 5kV |
| Length | 9.9mm |
| Low Level Output Current | 250mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 1.2W |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 6.5V |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Output Voltage | 40mV |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.2W |
| Propagation Delay | 60ns |
| Pulse Width Distortion (PWD) | 5.6ns |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 3.5mA |
| Weight | 0.001764oz |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8231AB-B-IS1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.