Dual-channel peripheral driver IC with PWM input, featuring 500mA high-level output current and 250mA low-level output current. Operates from 4.5V to 24V supply voltage with a maximum power dissipation of 1.2W. Offers a frequency of 8MHz and propagation delay of 60ns, with a fall time of 20ns. Housed in a 16-pin SOIC package, this AEC-Q100 compliant component is RoHS compliant and approved by CSA, VDE, UR, and CQC.
Silicon Labs SI8231BD-B-IS technical specifications.
| Approvals | CSA, VDE, UR, CQC |
| Package/Case | SOIC |
| Fall Time | 20ns |
| Frequency | 8MHz |
| Height | 2.35mm |
| High Level Output Current | 500mA |
| Length | 10.3mm |
| Low Level Output Current | 250mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 1.2W |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 3.5mA |
| Output Current | 500mA |
| Output Voltage | 40mV |
| Packaging | Rail/Tube |
| Power Dissipation | 1.2W |
| Propagation Delay | 60ns |
| Pulse Width Distortion (PWD) | 5.6ns |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Turn-On Delay Time | 30ns |
| Weight | 0.017932oz |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8231BD-B-IS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.