Silicon Labs SI8233BB-C-IM technical specifications.
| Package/Case | LGA |
| Fall Time | 14ns |
| Frequency | 8MHz |
| Height | 0.94mm |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 1.2W |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 4.5V |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 3.5mA |
| Output Current | 4A |
| Output Voltage | 40mV |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.2W |
| Propagation Delay | 60ns |
| RoHS Compliant | Yes |
| Weight | 0.001764oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8233BB-C-IM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.