Silicon Labs SI8233BD-C-ISR technical specifications.
| Approvals | CSA, VDE, UR, CQC |
| Package/Case | SOIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| Propagation Delay | 60ns |
| Pulse Width Distortion (PWD) | 5.6ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8233BD-C-ISR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.