Silicon Labs Si8234-B-IM technical specifications.
| Package/Case | LGA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 6.5V |
| Output Current | 4A |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs Si8234-B-IM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.