Automotive-grade, AEC-Q100 compliant peripheral driver IC featuring two channels. Delivers 4A high-level output current and 2A low-level output current, with a maximum output current of 4A. Operates from a 6.5V to 24V supply voltage, with a maximum power dissipation of 1.2W. Features a 60ns propagation delay and 12ns fall time, with 5.6ns pulse width distortion. Surface mount SOIC package, RoHS compliant, and approved by CSA, VDE, UR, and CQC.
Silicon Labs SI8234AD-C-IS technical specifications.
| Approvals | CSA, VDE, UR, CQC |
| Package/Case | SOIC |
| Fall Time | 12ns |
| High Level Output Current | 4A |
| Low Level Output Current | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 1.2W |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 6.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 3mA |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Propagation Delay | 60ns |
| Pulse Width Distortion (PWD) | 5.6ns |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 2mA |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8234AD-C-IS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.