Automotive-grade, AEC-Q100 compliant dual-channel gate driver IC featuring 4A peak output current. Operates from a 4.5V to 24V supply voltage with a maximum power dissipation of 1.2W. Delivers 2A low-level and 4A high-level output current, with a 60ns propagation delay and 5.6ns pulse width distortion. Packaged in a 16-pin SOIC, this component offers 2.5kV isolation and operates across a -40°C to 125°C temperature range.
Silicon Labs SI8234BB-C-IS1 technical specifications.
| Package/Case | SOIC |
| Fall Time | 12ns |
| Frequency | 8MHz |
| Height | 1.25mm |
| High Level Output Current | 4A |
| Length | 9.9mm |
| Low Level Output Current | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 1.2W |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 4A |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.2W |
| Propagation Delay | 60ns |
| Pulse Width Distortion (PWD) | 5.6ns |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 2mA |
| Turn-On Delay Time | 30ns |
| Weight | 0.001764oz |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8234BB-C-IS1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.