Automotive-grade, AEC-Q100 certified digital isolated gate driver featuring two channels. This surface mount SOIC package component offers 5kV isolation, with a high-level output current of 500mA and a low-level output current of 250mA. Operating within a 4.5V to 5.5V supply voltage range, it exhibits a propagation delay of 60ns and a fall time of 20ns. Approvals include CSA, VDE, UR, and CQC, with a maximum power dissipation of 1.2W and an operating temperature range of -40°C to 125°C.
Silicon Labs Si8237BD-B-ISR technical specifications.
| Approvals | CSA, VDE, UR, CQC |
| Package/Case | SOIC |
| Fall Time | 20ns |
| High Level Output Current | 500mA |
| Low Level Output Current | 250mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 1.2W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 3.5mA |
| Output Current | 500mA |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| Propagation Delay | 60ns |
| Pulse Width Distortion (PWD) | 5.6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs Si8237BD-B-ISR to view detailed technical specifications.
No datasheet is available for this part.