Dual isolated gate driver with 2.5kV isolation rating, delivering up to 4A peak output current. Features 5V UVLO, 12ns fall time, and 60ns propagation delay with 5.6ns pulse width distortion. Operates from a 2.7V to 5.5V supply, with a maximum power dissipation of 1.2W. Packaged in SOIC, this RoHS compliant component is suitable for automotive applications.
Silicon Labs Si8238AB-C-IS1 technical specifications.
| Package/Case | SOIC |
| Fall Time | 12ns |
| Height | 1.25mm |
| High Level Output Current | 4A |
| Length | 9.9mm |
| Low Level Output Current | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 1.2W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 3.5mA |
| Output Current | 4A |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Propagation Delay | 60ns |
| Pulse Width Distortion (PWD) | 5.6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs Si8238AB-C-IS1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.