The SI82398AD-IS is a dual-function buffer/inverter driver IC designed for automotive applications. It operates within a temperature range of -40°C to 125°C and is available in a 16-pin SOIC package. The device is powered by a nominal supply voltage of 3.3V, with a minimum and maximum supply voltage of 2.5V and 5.5V, respectively. The IC is compliant with AEC-Q100 screening level and features a buffer or inverter based peripheral driver interface.
Silicon Labs SI82398AD-IS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5.5 |
| Screening Level | AEC-Q100 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs SI82398AD-IS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.