Automotive audio processor operating at up to 8 MHz. Features a wide supply voltage range from 6.5 V to 24 V and a broad operating temperature range of -40 °C to 125 °C. This 16-pin SOIC N packaged integrated circuit is designed for specialized audio applications.
Silicon Labs Si8244BB-D-IS1R technical specifications.
| Clock Frequency | 8(Max)MHz |
| Min Operating Supply Voltage | 6.5V |
| Max Operating Supply Voltage | 24V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Pin Count | 16 |
| Package/Case | SOIC N |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Silicon Labs Si8244BB-D-IS1R to view detailed technical specifications.
No datasheet is available for this part.