Silicon Labs SI8244CB-D-IS1 technical specifications.
| Package/Case | SOIC |
| Interface | Analog |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Packaging | Rail/Tube |
| Propagation Delay | 25ns |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8244CB-D-IS1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.